Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
0.5kA
Length
54mm
Width
43mm
Depth
52mm
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
3 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
0.5kA
Length
54mm
Width
43mm
Depth
52mm
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
3 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately