Technical documents
Specifications
Brand
ABBNumber of Poles
3P+N
Maximum Current
32A
IP Rating
IP65
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Enclosed/Not Enclosed
Enclosed
Switch Rating
32A
Length
300mm
Width
200mm
Depth
150mm
Product details
Enclosed Load Break Switches
A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.
3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables
ABB Enclosed Load Breaks & Fuses
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
3P+N
Maximum Current
32A
IP Rating
IP65
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Enclosed/Not Enclosed
Enclosed
Switch Rating
32A
Length
300mm
Width
200mm
Depth
150mm
Product details
Enclosed Load Break Switches
A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.
3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables