ABB 3P Pole DIN Rail Non Fused Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

RS Stock No.: 686-7269Brand: ABBManufacturers Part No.: OT25F3 1SCA104857R1001
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

9kW

Voltage Rating

750V ac

Electrical Phase

3

Series

OT25F3

Auxiliary Contacts Available

No

Switch Rating

0.5kA

Length

68mm

Width

35mm

Depth

56mm

Throw Configuration

3P

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

P.O.A.

ABB 3P Pole DIN Rail Non Fused Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

P.O.A.

ABB 3P Pole DIN Rail Non Fused Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

9kW

Voltage Rating

750V ac

Electrical Phase

3

Series

OT25F3

Auxiliary Contacts Available

No

Switch Rating

0.5kA

Length

68mm

Width

35mm

Depth

56mm

Throw Configuration

3P

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.