Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB 3P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

RS Stock No.: 489-1709Brand: ABBManufacturers Part No.: OT32E3
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

70mm

Width

35mm

Depth

40mm

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

P.O.A.

ABB 3P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

70mm

Width

35mm

Depth

40mm

Maximum Operating Temperature

+40°C