ABB 8P Pole Base Mounting Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

RS Stock No.: 707-6234Brand: ABBManufacturers Part No.: OT40F8 1SCA104938R1001
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

8P

Maximum Current

40A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

11kW

Voltage Rating

400V ac

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

96mm

Width

68mm

Depth

68mm

Terminal Type

Screw

Product details

OT Non Fusible Switch Disconnectors

ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 8P Pole Base Mounting Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

P.O.A.

ABB 8P Pole Base Mounting Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Poles

8P

Maximum Current

40A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

11kW

Voltage Rating

400V ac

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

96mm

Width

68mm

Depth

68mm

Terminal Type

Screw

Product details

OT Non Fusible Switch Disconnectors

ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.

You may be interested in