Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
60A
IP Rating
IP20
Voltage Rating
690V
Normal State Configuration
NO/NC
Length
81mm
Width
112mm
Depth
86mm
Terminal Type
Screw
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft
Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
60A
IP Rating
IP20
Voltage Rating
690V
Normal State Configuration
NO/NC
Length
81mm
Width
112mm
Depth
86mm
Terminal Type
Screw
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft
Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.