ABB 4P Pole DIN Rail Non Fused Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20

Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
22kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
1kA
Length
92mm
Width
64mm
Depth
73mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Distrelec Product Id
30410091
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
22kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
1kA
Length
92mm
Width
64mm
Depth
73mm
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Distrelec Product Id
30410091
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.