ABB 3P Pole Isolator Switch - 80A Maximum Current, IP65

RS Stock No.: 467-5591Brand: ABBManufacturers Part No.: OT63TPN
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

80A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Red

Length

300mm

Width

240mm

Depth

120mm

Terminal Type

Screw

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 80A Maximum Current, IP65

P.O.A.

ABB 3P Pole Isolator Switch - 80A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

80A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Red

Length

300mm

Width

240mm

Depth

120mm

Terminal Type

Screw