ABB 3P Pole DIN Rail Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20

RS Stock No.: 686-7281Brand: ABBManufacturers Part No.: OT80F3 1SCA105798R1001
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

80A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

37kW

Voltage Rating

750V ac

Electrical Phase

3

Model Number

OT80F3

Normal State Configuration

3P

Switch Rating

1kA

Length

92mm

Width

53mm

Depth

73mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

P.O.A.

ABB 3P Pole DIN Rail Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20

P.O.A.

ABB 3P Pole DIN Rail Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

80A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

37kW

Voltage Rating

750V ac

Electrical Phase

3

Model Number

OT80F3

Normal State Configuration

3P

Switch Rating

1kA

Length

92mm

Width

53mm

Depth

73mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.