ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1900mm H, 800mm W, 800mm L, for Use with PPFB2008

RS Stock No.: 203-418Brand: ABBManufacturers Part No.: PPFB2008
brand-logo
View all in Enclosure Panels

Technical documents

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

800mm

Height

1900mm

Length

800mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2008

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1900mm H, 800mm W, 800mm L, for Use with PPFB2008

P.O.A.

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1900mm H, 800mm W, 800mm L, for Use with PPFB2008
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

800mm

Height

1900mm

Length

800mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB2008

Country of Origin

Italy