Technical documents
Specifications
Brand
ABBRated Operational Voltage
690V ac
Range
PS1
Electrical Phase
3
Pitch
17.5mm
Series
PS1
Current Rating
65A
For Use With
MS116, MS132
Product details
Busbars
For use with AF range Contactors
Stock information temporarily unavailable.
P.O.A.
ABB PS1 3 Phase Busbar, 690V ac, 17.5mm Pitch
1
P.O.A.
ABB PS1 3 Phase Busbar, 690V ac, 17.5mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBRated Operational Voltage
690V ac
Range
PS1
Electrical Phase
3
Pitch
17.5mm
Series
PS1
Current Rating
65A
For Use With
MS116, MS132
Product details
Busbars
For use with AF range Contactors