Technical documents
Specifications
Brand
ABBChart Type
Paperless
Number of Inputs
12
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+50 °C
Maximum Humidity Measurement
95%RH
Maximum Current Measurement
50mA
Number of Outputs
1
Maximum Operating Voltage
24 V dc, 240 V ac
Maximum Resistance Measurement
0 → 10000Ω
Maximum Voltage Measurement
24V
Recorder Input Type
Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V
Model Number p
RVG200
IP Rating
IP66
Best Temperature Measurement Accuracy
0.1 %
Minimum Operating Voltage
100V ac
Best Voltage Measurement Accuracy
0.1 %
Best Resistance Measurement Accuracy
0.1 %
Power Source
Mains
Width
154.5mm
Length
145mm
Height
145mm
Best Current Measurement Accuracy
0.1 %
Weight
2kg
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBChart Type
Paperless
Number of Inputs
12
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+50 °C
Maximum Humidity Measurement
95%RH
Maximum Current Measurement
50mA
Number of Outputs
1
Maximum Operating Voltage
24 V dc, 240 V ac
Maximum Resistance Measurement
0 → 10000Ω
Maximum Voltage Measurement
24V
Recorder Input Type
Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V
Model Number p
RVG200
IP Rating
IP66
Best Temperature Measurement Accuracy
0.1 %
Minimum Operating Voltage
100V ac
Best Voltage Measurement Accuracy
0.1 %
Best Resistance Measurement Accuracy
0.1 %
Power Source
Mains
Width
154.5mm
Length
145mm
Height
145mm
Best Current Measurement Accuracy
0.1 %
Weight
2kg
Country of Origin
United Kingdom
