ABB S200C MCB, 4P, 16A Curve C, 415V AC, 6 kA Breaking Capacity

RS Stock No.: 212-1664Brand: ABBManufacturers Part No.: S204C-C16
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S204C-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

ABB S200C MCB, 4P, 16A Curve C, 415V AC, 6 kA Breaking Capacity

P.O.A.

ABB S200C MCB, 4P, 16A Curve C, 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S204C-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Country of Origin

Poland