Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB System Pro M Compact S200 MCB1P, 4A Curve D, 440V AC, 60V DC, 6 kA Breaking Capacity

RS Stock No.: 455-1704Brand: ABBManufacturers Part No.: S261D4
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

17.5mm

Length

85mm

Depth

74mm

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB1P, 4A Curve D, 440V AC, 60V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB1P, 4A Curve D, 440V AC, 60V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

17.5mm

Length

85mm

Depth

74mm