ABB 4P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 282-0840Brand: ABBManufacturers Part No.: S415KN-A S415KN
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

415V

Electrical Phase

3

Handle Colour

Red/Yellow

Length

125mm

Width

100mm

Depth

107mm

Country of Origin

United Kingdom

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

P.O.A.

ABB 4P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

415V

Electrical Phase

3

Handle Colour

Red/Yellow

Length

125mm

Width

100mm

Depth

107mm

Country of Origin

United Kingdom

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position