Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 813-2928Brand: ABBManufacturers Part No.: SKT200-180X-100
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

ABB

Length

200mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

Spec-Kon

Maximum Bundle Diameter

53mm

Country of Origin

China

Product details

Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant

ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).

Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

Stock information temporarily unavailable.

P.O.A.

ABB Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100

P.O.A.

ABB Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Length

200mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

Spec-Kon

Maximum Bundle Diameter

53mm

Country of Origin

China

Product details

Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant

ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).

Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free