Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SM500F0702 Ethernet 10BaseT kit for use with SM500F Series

RS Stock No.: 218-129Brand: ABBManufacturers Part No.: SM500F0702
brand-logo
View all in Chart Recorder Accessories

Technical documents

Specifications

Brand

ABB

Accessory Type

Ethernet 10BaseT kit

For Use With

SM500F Series

Country of Origin

United Kingdom

Product details

SM500F Field Mountable Videographic Data Recorder

The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card.

• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6827 and 742-6822 only)
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus

Stock information temporarily unavailable.

P.O.A.

SM500F0702 Ethernet 10BaseT kit for use with SM500F Series

P.O.A.

SM500F0702 Ethernet 10BaseT kit for use with SM500F Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Accessory Type

Ethernet 10BaseT kit

For Use With

SM500F Series

Country of Origin

United Kingdom

Product details

SM500F Field Mountable Videographic Data Recorder

The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card.

• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6827 and 742-6822 only)
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus