ABB SM501FCB, 1 Input Channels, Videographic Chart Recorder Measures Current, Millivolt, Resistance, Temperature,

RS Stock No.: 216-113Brand: ABBManufacturers Part No.: SM501FCB000000ESTD
brand-logo
View all in Chart Recorders

Technical documents

Specifications

Brand

ABB

Chart Type

Videographic

Number of Inputs

1

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C

Maximum Current Measurement

50mA

Maximum Resistance Measurement

500 → 10000Ω

Maximum Operating Voltage

265V ac

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Maximum Voltage Measurement

+25V

Model Number p

SM501FCB

IP Rating

IP66

Best Temperature Measurement Accuracy

±0.1 %

Temperature Measurement Resolution

0.01%

Length

144mm

Minimum Operating Voltage

85V ac

Weight

1kg

Height

79mm

Best Resistance Measurement Accuracy

±0.1 %

Voltage Measurement Resolution

0.01%

Width

144mm

Dimensions

144 x 144 x 79mm

Best Voltage Measurement Accuracy

±0.2 %

Resistance Measurement Resolution

0.01%

Power Source

Mains

Current Measurement Resolution

0.01 %

Best Current Measurement Accuracy

±0.2 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ABB SM501FCB, 1 Input Channels, Videographic Chart Recorder Measures Current, Millivolt, Resistance, Temperature,

P.O.A.

ABB SM501FCB, 1 Input Channels, Videographic Chart Recorder Measures Current, Millivolt, Resistance, Temperature,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Chart Type

Videographic

Number of Inputs

1

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C

Maximum Current Measurement

50mA

Maximum Resistance Measurement

500 → 10000Ω

Maximum Operating Voltage

265V ac

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Maximum Voltage Measurement

+25V

Model Number p

SM501FCB

IP Rating

IP66

Best Temperature Measurement Accuracy

±0.1 %

Temperature Measurement Resolution

0.01%

Length

144mm

Minimum Operating Voltage

85V ac

Weight

1kg

Height

79mm

Best Resistance Measurement Accuracy

±0.1 %

Voltage Measurement Resolution

0.01%

Width

144mm

Dimensions

144 x 144 x 79mm

Best Voltage Measurement Accuracy

±0.2 %

Resistance Measurement Resolution

0.01%

Power Source

Mains

Current Measurement Resolution

0.01 %

Best Current Measurement Accuracy

±0.2 %

Country of Origin

United Kingdom