ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,

RS Stock No.: 742-6816Brand: ABBManufacturers Part No.: SM503FC/B000010E/S
brand-logo
View all in Chart Recorders

Technical documents

Specifications

Brand

ABB

Chart Type

Videographic

Number of Inputs

3

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C

Number of Outputs

4

Maximum Current Measurement

50mA

Maximum Resistance Measurement

550 → 10000Ω

Maximum Operating Voltage

265V ac

Maximum Voltage Measurement

25 V, 150 mV

Recorder Input Type

Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage

Model Number p

SM503FCB

Model Number (p)

SM503FCB

IP Rating

IP66

Best Temperature Measurement Accuracy

0.1 %

Minimum Operating Voltage

85V ac

Weight

1kg

Height

144mm

Best Resistance Measurement Accuracy

0.1 %

Width

79mm

Best Current Measurement Accuracy

0.2 %

Best Voltage Measurement Accuracy

0.1 %, 0.2 %

Power Source

Mains

Length

144mm

Stock information temporarily unavailable.

P.O.A.

ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,

P.O.A.

ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Chart Type

Videographic

Number of Inputs

3

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C

Number of Outputs

4

Maximum Current Measurement

50mA

Maximum Resistance Measurement

550 → 10000Ω

Maximum Operating Voltage

265V ac

Maximum Voltage Measurement

25 V, 150 mV

Recorder Input Type

Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage

Model Number p

SM503FCB

Model Number (p)

SM503FCB

IP Rating

IP66

Best Temperature Measurement Accuracy

0.1 %

Minimum Operating Voltage

85V ac

Weight

1kg

Height

144mm

Best Resistance Measurement Accuracy

0.1 %

Width

79mm

Best Current Measurement Accuracy

0.2 %

Best Voltage Measurement Accuracy

0.1 %, 0.2 %

Power Source

Mains

Length

144mm