ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,

RS Stock No.: 742-6828Brand: ABBManufacturers Part No.: SM503FC/B2E0020E/S
brand-logo
View all in Chart Recorders

Technical documents

Specifications

Brand

ABB

Chart Type

Videographic

Number of Inputs

3

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C

Number of Outputs

4

Maximum Current Measurement

50mA

Maximum Operating Voltage

265V ac

Maximum Resistance Measurement

550 → 10000Ω

Maximum Voltage Measurement

25 V, 150 mV

Recorder Input Type

Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage

Model Number p

SM503FCB

Model Number (p)

SM503FCB

IP Rating

IP66

Best Temperature Measurement Accuracy

0.1 %

Power Source

Mains

Width

79mm

Length

144mm

Height

144mm

Best Current Measurement Accuracy

0.2 %

Weight

1kg

Minimum Operating Voltage

85V ac

Best Voltage Measurement Accuracy

0.1 %, 0.2 %

Best Resistance Measurement Accuracy

0.1 %

Product details

SM500F Field Mountable Videographic Recorder

The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card. Ethernet communications provide convenient remote monitoring of the process and access to logged data (742-6828 and 742-6822) only.

• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6828 and 742-6822) only
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus

Standards

21 CFR Part 11 Compliant

Stock information temporarily unavailable.

P.O.A.

ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,

P.O.A.

ABB SM503FCB, 3 Input Channels, 4 Output Channels, Videographic Chart Recorder Measures Current, Resistance,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Chart Type

Videographic

Number of Inputs

3

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C

Number of Outputs

4

Maximum Current Measurement

50mA

Maximum Operating Voltage

265V ac

Maximum Resistance Measurement

550 → 10000Ω

Maximum Voltage Measurement

25 V, 150 mV

Recorder Input Type

Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage

Model Number p

SM503FCB

Model Number (p)

SM503FCB

IP Rating

IP66

Best Temperature Measurement Accuracy

0.1 %

Power Source

Mains

Width

79mm

Length

144mm

Height

144mm

Best Current Measurement Accuracy

0.2 %

Weight

1kg

Minimum Operating Voltage

85V ac

Best Voltage Measurement Accuracy

0.1 %, 0.2 %

Best Resistance Measurement Accuracy

0.1 %

Product details

SM500F Field Mountable Videographic Recorder

The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card. Ethernet communications provide convenient remote monitoring of the process and access to logged data (742-6828 and 742-6822) only.

• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6828 and 742-6822) only
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus

Standards

21 CFR Part 11 Compliant