Technical documents
Specifications
Brand
ABBChart Type
Videographic
Number of Inputs
6
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C
Number of Outputs
4
Maximum Current Measurement
50mA
Maximum Operating Voltage
265V ac
Maximum Resistance Measurement
550 → 10000Ω
Recorder Input Type
Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage
Maximum Voltage Measurement
25 V, 150 mV
Model Number p
SM50DCF
IP Rating
IP66
Best Temperature Measurement Accuracy
0.1 %
Minimum Operating Voltage
85V ac
Weight
1kg
Length
144mm
Best Current Measurement Accuracy
0.2 %
Best Resistance Measurement Accuracy
0.1 %
Height
144mm
Best Voltage Measurement Accuracy
0.1 %, 0.2 %
Width
79mm
Power Source
Mains
Product details
SM500F Field Mountable Videographic Recorder
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card. Ethernet communications provide convenient remote monitoring of the process and access to logged data (742-6828 and 742-6822) only.
• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6828 and 742-6822) only
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus
Standards
21 CFR Part 11 Compliant
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBChart Type
Videographic
Number of Inputs
6
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C
Number of Outputs
4
Maximum Current Measurement
50mA
Maximum Operating Voltage
265V ac
Maximum Resistance Measurement
550 → 10000Ω
Recorder Input Type
Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage
Maximum Voltage Measurement
25 V, 150 mV
Model Number p
SM50DCF
IP Rating
IP66
Best Temperature Measurement Accuracy
0.1 %
Minimum Operating Voltage
85V ac
Weight
1kg
Length
144mm
Best Current Measurement Accuracy
0.2 %
Best Resistance Measurement Accuracy
0.1 %
Height
144mm
Best Voltage Measurement Accuracy
0.1 %, 0.2 %
Width
79mm
Power Source
Mains
Product details
SM500F Field Mountable Videographic Recorder
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator displays. Also, process data is logged securely to the removable SD memory card. Ethernet communications provide convenient remote monitoring of the process and access to logged data (742-6828 and 742-6822) only.
• Unique universal mounting capability
- Wall, pipe or panel-mount
- Ultra-slim design, 90 mm (3.5 in) deep
• Secure data recording
- 64 MB internal Flash memory
- Archiving to SD memory card
• 21 CFR Part 11 compliant data security
- Extensive physical and electronic security features
• 12 software recording channels
- 21 CFR part 11 compliant
• Remote access and data retrieval
- Ethernet connectivity (742-6828 and 742-6822) only
• Install into the harshest of process environments
- Protection to NEMA4X and IP66 standards
• Choice of displays
- Colour TFT or monochrome options
• Quick and easy setup
- Online help and Windows™-style menus
Standards
21 CFR Part 11 Compliant