ABB SR2 Monobloc Series Steel Wall Box, IP65, 300 mm x 200 mm x 150mm

RS Stock No.: 768-5651Brand: ABBManufacturers Part No.: SRN3215K SR2-SRN3215K
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

ABB

External Height

300 mm

External Width

200 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

SR2 Monobloc

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Italy

Product details

SR2 Monobloc Enclosure

The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.

Features and Benefits

• Can be stacked vertically, allowing two switchboard sections separate from each other to be made inside a single structure. This is done by removing the fairlead plates and inserting an optional IP65 sealing gasket. Assembly is then done by using the same holes used for the fairlead plates
• Supplied with mounting plate
• IP65 means that the wall boxes are protects against dust and water projected from a nozzle
• Fitted with two cable entry flanges (one for the top and one for the bottom side) so that the whole enclosure is made reversible, offering the possibility of having door opening either on the right or left
• Available with a solid door or a glass door
• Wide range of sizes available

Features and Benefits

The SR2 Monobloc wall-mounted enclosures are ideal for making switchgear and control gear switchboards for various industrial machines: from large machinery with automated production lines, down to the typical installations of on-board machine switchboards, boilers and heating plants.

Approvals

UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.

Standards

CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.

Stock information temporarily unavailable.

P.O.A.

ABB SR2 Monobloc Series Steel Wall Box, IP65, 300 mm x 200 mm x 150mm

P.O.A.

ABB SR2 Monobloc Series Steel Wall Box, IP65, 300 mm x 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

External Height

300 mm

External Width

200 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

SR2 Monobloc

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Italy

Product details

SR2 Monobloc Enclosure

The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.

Features and Benefits

• Can be stacked vertically, allowing two switchboard sections separate from each other to be made inside a single structure. This is done by removing the fairlead plates and inserting an optional IP65 sealing gasket. Assembly is then done by using the same holes used for the fairlead plates
• Supplied with mounting plate
• IP65 means that the wall boxes are protects against dust and water projected from a nozzle
• Fitted with two cable entry flanges (one for the top and one for the bottom side) so that the whole enclosure is made reversible, offering the possibility of having door opening either on the right or left
• Available with a solid door or a glass door
• Wide range of sizes available

Features and Benefits

The SR2 Monobloc wall-mounted enclosures are ideal for making switchgear and control gear switchboards for various industrial machines: from large machinery with automated production lines, down to the typical installations of on-board machine switchboards, boilers and heating plants.

Approvals

UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.

Standards

CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.