Technical documents
Specifications
Brand
ABBExternal Height
400 mm
External Width
600 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Unpainted
Series
SRX
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
Country of Origin
Italy
Product details
ABB SRX Enclosures
The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.
Features and Benefits
• Easy to mount to the wall or floor
• Door can be hinged on the left or the right side
• IP66 protection meaning that they have protection from dust and powerful water jets
• IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
• Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
• Chassis plate supplied
• Normal operating conditions -25 to +55°C
Typical Applications
The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.
Standards
IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBExternal Height
400 mm
External Width
600 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Unpainted
Series
SRX
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
Country of Origin
Italy
Product details
ABB SRX Enclosures
The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.
Features and Benefits
• Easy to mount to the wall or floor
• Door can be hinged on the left or the right side
• IP66 protection meaning that they have protection from dust and powerful water jets
• IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
• Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
• Chassis plate supplied
• Normal operating conditions -25 to +55°C
Typical Applications
The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.
Standards
IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex