Technical documents
Specifications
Brand
ABBExternal Height
600 mm
External Width
600 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Grey
Series
SR2 Monobloc
RAL Code
RAL 7035
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
Product details
SR2 Monobloc Enclosure
The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.
Features and Benefits
• Can be stacked vertically, allowing two switchboard sections separate from each other to be made inside a single structure. This is done by removing the fairlead plates and inserting an optional IP65 sealing gasket. Assembly is then done by using the same holes used for the fairlead plates
• Supplied with mounting plate
• IP65 means that the wall boxes are protects against dust and water projected from a nozzle
• Fitted with two cable entry flanges (one for the top and one for the bottom side) so that the whole enclosure is made reversible, offering the possibility of having door opening either on the right or left
• Available with a solid door or a glass door
• Wide range of sizes available
Features and Benefits
The SR2 Monobloc wall-mounted enclosures are ideal for making switchgear and control gear switchboards for various industrial machines: from large machinery with automated production lines, down to the typical installations of on-board machine switchboards, boilers and heating plants.
Approvals
UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.
Standards
CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBExternal Height
600 mm
External Width
600 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Grey
Series
SR2 Monobloc
RAL Code
RAL 7035
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
Product details
SR2 Monobloc Enclosure
The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.
Features and Benefits
• Can be stacked vertically, allowing two switchboard sections separate from each other to be made inside a single structure. This is done by removing the fairlead plates and inserting an optional IP65 sealing gasket. Assembly is then done by using the same holes used for the fairlead plates
• Supplied with mounting plate
• IP65 means that the wall boxes are protects against dust and water projected from a nozzle
• Fitted with two cable entry flanges (one for the top and one for the bottom side) so that the whole enclosure is made reversible, offering the possibility of having door opening either on the right or left
• Available with a solid door or a glass door
• Wide range of sizes available
Features and Benefits
The SR2 Monobloc wall-mounted enclosures are ideal for making switchgear and control gear switchboards for various industrial machines: from large machinery with automated production lines, down to the typical installations of on-board machine switchboards, boilers and heating plants.
Approvals
UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.
Standards
CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.