ABB F200 RCCB, 40A, 2 Pole, 30mA, Type B, 230V

RS Stock No.: 289-1618Brand: ABBManufacturers Part No.: 2CSF202568R1400
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

230V

Series

F200

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB F200 RCCB, 40A, 2 Pole, 30mA, Type B, 230V

P.O.A.

ABB F200 RCCB, 40A, 2 Pole, 30mA, Type B, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

230V

Series

F200

Country of Origin

Italy