Technical documents
Specifications
Brand
AbbatronColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Female
Country of Origin
United States
Product details
Binding Posts
A series of Abbatron Smith insulated binding posts with insulated plastic head. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance.
Unsinulated versions are also available: 914-1087
Abbatron Smith
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbbatronColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Female
Country of Origin
United States
Product details
Binding Posts
A series of Abbatron Smith insulated binding posts with insulated plastic head. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance.
Unsinulated versions are also available: 914-1087