Technical documents
Specifications
Brand
ABL ComponentsLength
150mm
Width
250mm
Height
40mm
Dimensions
150 x 250 x 40mm
Thermal Resistance
0.14°C/W
Mounting
PCB Mount
Series
100
Application
High Power Semiconductor Device, Optoelectronic Device
Material
Aluminium
Finish
Anodized
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.35K/W, 150 x 300 x 40mmBrand: Fischer Elektronik
P.O.A.Each (ex VAT)
P.O.A.
Heatsink, 0.14°C/W, 150 x 250 x 40mm, PCB Mount
1
P.O.A.
Heatsink, 0.14°C/W, 150 x 250 x 40mm, PCB Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.35K/W, 150 x 300 x 40mmBrand: Fischer Elektronik
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ABL ComponentsLength
150mm
Width
250mm
Height
40mm
Dimensions
150 x 250 x 40mm
Thermal Resistance
0.14°C/W
Mounting
PCB Mount
Series
100
Application
High Power Semiconductor Device, Optoelectronic Device
Material
Aluminium
Finish
Anodized
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.35K/W, 150 x 300 x 40mmBrand: Fischer Elektronik
P.O.A.Each (ex VAT)