Heatsink, Universal Rectangular Alu, 0.75K/W, 200 x 175 x 30mm

RS Stock No.: 400-028Brand: ABL ComponentsManufacturers Part No.: 190AB2000B
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

200mm

Width

175mm

Height

30mm

Dimensions

200 x 175 x 30mm

Thermal Resistance

0.75K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

Flatback 175mm Wide x 30mm High With Mounting Feet

Finned section is 135 x 25mm (W x H)

Stock information temporarily unavailable.

P.O.A.

Heatsink, Universal Rectangular Alu, 0.75K/W, 200 x 175 x 30mm

P.O.A.

Heatsink, Universal Rectangular Alu, 0.75K/W, 200 x 175 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

200mm

Width

175mm

Height

30mm

Dimensions

200 x 175 x 30mm

Thermal Resistance

0.75K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

Flatback 175mm Wide x 30mm High With Mounting Feet

Finned section is 135 x 25mm (W x H)