Technical documents
Specifications
Brand
ABL ComponentsLength
50mm
Width
97mm
Height
25mm
Dimensions
50 x 97 x 25mm
Thermal Resistance
2.4K/W
Colour
Black
Country of Origin
United Kingdom
P.O.A.
Heatsink, 2.4K/W, 50 x 97 x 25mm
1
P.O.A.
Heatsink, 2.4K/W, 50 x 97 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ABL ComponentsLength
50mm
Width
97mm
Height
25mm
Dimensions
50 x 97 x 25mm
Thermal Resistance
2.4K/W
Colour
Black
Country of Origin
United Kingdom