Technical documents
Specifications
Brand
ABL ComponentsLength
38mm
Width
28mm
Height
22mm
Dimensions
38 x 28 x 22mm
Thermal Resistance
9.9°C/W
Mounting
Clip, Screw
Colour
Black
Package Type
TO-220
Country of Origin
United Kingdom
Product details
Thermal Resistance 9.9°C/W
Stock information temporarily unavailable.
P.O.A.
Heatsink, 9.9°C/W, 38 x 28 x 22mm, Clip, Screw
1
P.O.A.
Heatsink, 9.9°C/W, 38 x 28 x 22mm, Clip, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ABL ComponentsLength
38mm
Width
28mm
Height
22mm
Dimensions
38 x 28 x 22mm
Thermal Resistance
9.9°C/W
Mounting
Clip, Screw
Colour
Black
Package Type
TO-220
Country of Origin
United Kingdom
Product details