ABL Sursum French / German Mains Plug, 16A Black, Cable Mount PVC Screw, 250 V

RS Stock No.: 824-5560Brand: ABL SursumManufacturers Part No.: 1418000
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Plug/Socket

Plug

Country

France, Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

CEE 7/7 German Schuko / French

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

PVC

Termination Method

Screw

Country of Origin

Germany

Product details

PVC Schuko Plugs - 2P + E

A PVC 2 pin type F Schuko plug with double scraping earth contacts, suitable for industrial use. Manufactured to DIN49441 and IEC 60884, with standard cable entry. This PVC plug features a double earthing system and will work also with French/Belgian Sockets. The Schuko plug is rated at 16A/250Vac.

Material PVC
Screwed terminal connection system
IP20 rated
Works also with French/Belgian standards

European CEE7 Plugs - DIN49441

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABL Sursum French / German Mains Plug, 16A Black, Cable Mount PVC Screw, 250 V

P.O.A.

ABL Sursum French / German Mains Plug, 16A Black, Cable Mount PVC Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Plug/Socket

Plug

Country

France, Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

CEE 7/7 German Schuko / French

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

PVC

Termination Method

Screw

Country of Origin

Germany

Product details

PVC Schuko Plugs - 2P + E

A PVC 2 pin type F Schuko plug with double scraping earth contacts, suitable for industrial use. Manufactured to DIN49441 and IEC 60884, with standard cable entry. This PVC plug features a double earthing system and will work also with French/Belgian Sockets. The Schuko plug is rated at 16A/250Vac.

Material PVC
Screwed terminal connection system
IP20 rated
Works also with French/Belgian standards

European CEE7 Plugs - DIN49441

You may be interested in