ABL Sursum 3 Socket Type F - German Schuko Trailing Socket, 250 V, IP44

RS Stock No.: 824-5591Brand: ABL SursumManufacturers Part No.: 1473293
brand-logo

Technical documents

Specifications

Product Type

Trailing Socket

Number of Sockets

3

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko

IP Rating

IP44

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

Black

Power Indicator

No

Sheath Colour

Black

Country of Origin

Germany

Product details

ABL Sursum 3 way Solid Rubber Trailing Socket IP44 Schuko Socket

Durable rubber hangable trailing socket, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The 3 way rubber connector features self-closing cover flaps. This 3 sockets rubber pendant coupling is manufactured to DIN49440 and IEC 60884 and is rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. This Type F Schuko trailing socket is splash proof IP44 approved.

Material rubber
IP44 rated splash proof
Screwed terminal connection system
Self-closing cover flaps

Stock information temporarily unavailable.

P.O.A.

ABL Sursum 3 Socket Type F - German Schuko Trailing Socket, 250 V, IP44

P.O.A.

ABL Sursum 3 Socket Type F - German Schuko Trailing Socket, 250 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Trailing Socket

Number of Sockets

3

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko

IP Rating

IP44

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

Black

Power Indicator

No

Sheath Colour

Black

Country of Origin

Germany

Product details

ABL Sursum 3 way Solid Rubber Trailing Socket IP44 Schuko Socket

Durable rubber hangable trailing socket, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The 3 way rubber connector features self-closing cover flaps. This 3 sockets rubber pendant coupling is manufactured to DIN49440 and IEC 60884 and is rated at 16A/250 Vac. The terminals will accept up to 2.5mm² cables. This Type F Schuko trailing socket is splash proof IP44 approved.

Material rubber
IP44 rated splash proof
Screwed terminal connection system
Self-closing cover flaps