ABL Sursum German Mains Sockets, 16A Black, Cable Mount PVC Screw, 250 V

RS Stock No.: 824-5563Brand: ABL SursumManufacturers Part No.: 1679000
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

PVC

Termination Method

Screw

Country of Origin

Germany

Product details

PVC Schuko Sockets - 2P + E

Durable PVC female connector for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connector is manufactured to DIN49440/441 and IEC 60884 and is rated at 16A/250 Vac. This Schuko in-line socket is IP20 approved.

Material PVC
Connection system screwed terminal
IP20 rated

European CEE7 Sockets - DIN49440

Stock information temporarily unavailable.

P.O.A.

ABL Sursum German Mains Sockets, 16A Black, Cable Mount PVC Screw, 250 V

P.O.A.

ABL Sursum German Mains Sockets, 16A Black, Cable Mount PVC Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

PVC

Termination Method

Screw

Country of Origin

Germany

Product details

PVC Schuko Sockets - 2P + E

Durable PVC female connector for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connector is manufactured to DIN49440/441 and IEC 60884 and is rated at 16A/250 Vac. This Schuko in-line socket is IP20 approved.

Material PVC
Connection system screwed terminal
IP20 rated

European CEE7 Sockets - DIN49440