Able Systems AP1200 Panel Printer

RS Stock No.: 444-2004Brand: Able SystemsManufacturers Part No.: AP1200
brand-logo
View all in Panel Printers

Technical documents

Specifications

Paper Width

57.5mm

Resolution

8 dots/mm, 384 dots/line

Cutout Height

62mm

Cutout Width

109mm

Depth

93mm

Country of Origin

United Kingdom

Product details

Ultra High-speed Printer

32 (default), 24 or 42 columns
Panel cut out 62 x 109 mm
Easy paper loading system
Fixed head thermal printer mechanism
Near silent printing
High resolution, high quality print (8 dots/mm)
Low voltage operation
Out of paper and door open warnings
Operating temperature range 0 to 50°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Able Systems AP1200 Panel Printer

P.O.A.

Able Systems AP1200 Panel Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Paper Width

57.5mm

Resolution

8 dots/mm, 384 dots/line

Cutout Height

62mm

Cutout Width

109mm

Depth

93mm

Country of Origin

United Kingdom

Product details

Ultra High-speed Printer

32 (default), 24 or 42 columns
Panel cut out 62 x 109 mm
Easy paper loading system
Fixed head thermal printer mechanism
Near silent printing
High resolution, high quality print (8 dots/mm)
Low voltage operation
Out of paper and door open warnings
Operating temperature range 0 to 50°C

You may be interested in