Abracon 24MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm

RS Stock No.: 240-0823Brand: AbraconManufacturers Part No.: ABLS-24.000MHZ-K4F-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Through Hole

Load Capacitance

16pF

Package Type

HC/49US

Pin Count

2

Dimensions

8.0 x 3.0mm

Frequency Tolerance

±30ppm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Abracon 24MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Abracon 24MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Through Hole

Load Capacitance

16pF

Package Type

HC/49US

Pin Count

2

Dimensions

8.0 x 3.0mm

Frequency Tolerance

±30ppm