Abracon 12MHz Crystal 10ppm SMD 2.5 x 2.0 x 0.5mm

RS Stock No.: 232-7238Brand: AbraconManufacturers Part No.: ABM10-166-12.000MHz-T3
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Dimensions

2.5 x 2.0 x 0.5mm

Frequency Tolerance

10ppm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Abracon 12MHz Crystal 10ppm SMD 2.5 x 2.0 x 0.5mm
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Abracon 12MHz Crystal 10ppm SMD 2.5 x 2.0 x 0.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Dimensions

2.5 x 2.0 x 0.5mm

Frequency Tolerance

10ppm