Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm

RS Stock No.: 241-2965Brand: AbraconManufacturers Part No.: ABM3-10.000MHZ-D2Y-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2 x 1.3mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2 x 1.3mm