Abracon 16MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm

RS Stock No.: 171-0273Brand: AbraconManufacturers Part No.: ABM3B-16.000MHZ-B2-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±10ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Stock information temporarily unavailable.

P.O.A.

Abracon 16MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm

P.O.A.

Abracon 16MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±10ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case