Technical documents
Specifications
Brand
AbraconStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
Ceramic Package
Pin Count
4
Dimensions
3.2 x 2.5 x 0.8mm
Frequency Tolerance
±50ppm
P.O.A.
Each (In a Pack of 25) (ex VAT)
Abracon 8MHz Crystal ±50ppm Ceramic Package 4-Pin 3.2 x 2.5 x 0.8mm
Select packaging type
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Abracon 8MHz Crystal ±50ppm Ceramic Package 4-Pin 3.2 x 2.5 x 0.8mm
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AbraconStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
Ceramic Package
Pin Count
4
Dimensions
3.2 x 2.5 x 0.8mm
Frequency Tolerance
±50ppm