Abracon 24MHz Crystal Unit SMD 4-Pin 6 x 3.5 x 1.2mm

RS Stock No.: 241-3037Brand: AbraconManufacturers Part No.: ABMM2-24.000MHZ-E2-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Width_SC_PC

3.5mm

Dimensions

6 x 3.5 x 1.2mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Abracon 24MHz Crystal Unit SMD 4-Pin 6 x 3.5 x 1.2mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Abracon 24MHz Crystal Unit SMD 4-Pin 6 x 3.5 x 1.2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Width_SC_PC

3.5mm

Dimensions

6 x 3.5 x 1.2mm