Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Abracon 32.76kHz Crystal Unit ±10ppm SMD 4-Pin 1.2 x 1 x 0.35mm

RS Stock No.: 180-7834Brand: AbraconManufacturers Part No.: ABS04W-32.768KHZ-6-D2-T5
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width_SC_PC

1mm

Height

0.35mm

Dimensions

1.2 x 1 x 0.35mm

Frequency Tolerance

±10ppm

Frequency Stability

1ppm

Series Resistance

130kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Abracon 32.76kHz Crystal Unit ±10ppm SMD 4-Pin 1.2 x 1 x 0.35mm

P.O.A.

Abracon 32.76kHz Crystal Unit ±10ppm SMD 4-Pin 1.2 x 1 x 0.35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width_SC_PC

1mm

Height

0.35mm

Dimensions

1.2 x 1 x 0.35mm

Frequency Tolerance

±10ppm

Frequency Stability

1ppm

Series Resistance

130kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan