Abracon 32.768kHz Crystal Unit ±30ppm SMD 4-Pin 8 x 3.8 x 2.5mm

RS Stock No.: 171-2318Brand: AbraconManufacturers Part No.: ABS25-32.768KHZ-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

4

Length

8mm

Width_SC_PC

3.8mm

Height

2.5mm

Dimensions

8 x 3.8 x 2.5mm

Frequency Tolerance

±30ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Abracon 32.768kHz Crystal Unit ±30ppm SMD 4-Pin 8 x 3.8 x 2.5mm

P.O.A.

Abracon 32.768kHz Crystal Unit ±30ppm SMD 4-Pin 8 x 3.8 x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

4

Length

8mm

Width_SC_PC

3.8mm

Height

2.5mm

Dimensions

8 x 3.8 x 2.5mm

Frequency Tolerance

±30ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

Japan