Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band

RS Stock No.: 250-5136Brand: AbraconManufacturers Part No.: AEACAC049018-S868
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

Brand

Abracon

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA Male

Antenna Mounting Type

Panel Mount

Mounting Type

Direct

Antenna Length

49.9mm

Frequency Range

868 MHz

Gain

2dBi

Maximum Frequency

868MHz

Connector Gender

Male

Minimum Frequency

868MHz

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA Male

Antenna Mounting Type

Panel Mount

Mounting Type

Direct

Antenna Length

49.9mm

Frequency Range

868 MHz

Gain

2dBi

Maximum Frequency

868MHz

Connector Gender

Male

Minimum Frequency

868MHz