Technical documents
Specifications
Brand
AbraconRF Protocols
ISM Band
Connector Type
SMA Male
Antenna Physical Form
Whip
Antenna Mounting Type
Panel Mount
Mounting Type
Direct
Antenna Length
45.9mm
Frequency Range
915 MHz
Gain
2dBi
Maximum Frequency
915MHz
Connector Gender
Male
Minimum Frequency
915MHz
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 1000) (ex VAT)
Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
1000
P.O.A.
Each (In a Bag of 1000) (ex VAT)
Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconRF Protocols
ISM Band
Connector Type
SMA Male
Antenna Physical Form
Whip
Antenna Mounting Type
Panel Mount
Mounting Type
Direct
Antenna Length
45.9mm
Frequency Range
915 MHz
Gain
2dBi
Maximum Frequency
915MHz
Connector Gender
Male
Minimum Frequency
915MHz