Abracon AEACBD045015-SG2 Square Multi-Band Antenna with SMA Connector, GPS

RS Stock No.: 250-5156Brand: AbraconManufacturers Part No.: AEACBD045015-SG2
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

Brand

Abracon

RF Protocols

GPS

Frequency Range

1.575 → 1.602 GHz

Connector Type

SMA

Internal/External

External

Gain

5dBi

Antenna Physical Form

Square

Antenna Mounting Type

Magnetic

Lead Length

3m

Includes Lead

Yes

Stock information temporarily unavailable.

P.O.A.

Abracon AEACBD045015-SG2 Square Multi-Band Antenna with SMA Connector, GPS
Select packaging type

P.O.A.

Abracon AEACBD045015-SG2 Square Multi-Band Antenna with SMA Connector, GPS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

RF Protocols

GPS

Frequency Range

1.575 → 1.602 GHz

Connector Type

SMA

Internal/External

External

Gain

5dBi

Antenna Physical Form

Square

Antenna Mounting Type

Magnetic

Lead Length

3m

Includes Lead

Yes