Technical documents
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698 → 2690 MHz
Connector Type
SMA Male
Includes Lead
Yes
Gain
2dBi
Connector Gender
Male
Lead Length
3m
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 50) (ex VAT)
Abracon AEACBK081014-M698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
50
P.O.A.
Each (In a Bag of 50) (ex VAT)
Abracon AEACBK081014-M698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698 → 2690 MHz
Connector Type
SMA Male
Includes Lead
Yes
Gain
2dBi
Connector Gender
Male
Lead Length
3m