Technical documents
Specifications
Brand
AbraconFrequency Range
1616 → 1626.5 MHz
Connector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Internal/External
External
Gain
0.46dBi
Lead Length
1m
Includes Lead
Yes
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (ex VAT)
Abracon AEARBD040038-S1621 Square Multi-Band Antenna with SMA Connector
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
Abracon AEARBD040038-S1621 Square Multi-Band Antenna with SMA Connector
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconFrequency Range
1616 → 1626.5 MHz
Connector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Internal/External
External
Gain
0.46dBi
Lead Length
1m
Includes Lead
Yes