Technical documents
Specifications
Brand
AbraconAntenna Physical Form
Square
Connector Type
SMA
Antenna Mounting Type
Magnetic
Lead Length
3000mm
Gain
5dBi
Minimum Operating Temperature
- 40°C
Maximum Operating Temperature
85°C
Length
45.2mm
Height
15.2mm
Dimensions
45.2 x 35.8 x 15.2mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 200) (ex VAT)
Abracon AECP0401G4ZS-3000S Square GPS Antenna with SMA Connector
200
P.O.A.
Each (In a Bag of 200) (ex VAT)
Abracon AECP0401G4ZS-3000S Square GPS Antenna with SMA Connector
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconAntenna Physical Form
Square
Connector Type
SMA
Antenna Mounting Type
Magnetic
Lead Length
3000mm
Gain
5dBi
Minimum Operating Temperature
- 40°C
Maximum Operating Temperature
85°C
Length
45.2mm
Height
15.2mm
Dimensions
45.2 x 35.8 x 15.2mm
Country of Origin
China