Abracon AFAC110020-S698 I-Bar Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)

RS Stock No.: 250-5179Brand: AbraconManufacturers Part No.: AFAC110020-S698
brand-logo
View all in GSM & GPRS Antennas

Technical documents

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

I-Bar

Frequency Range

698 → 2690 MHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX

Includes Lead

Yes

Gain

3dBi

Antenna Directivity

Omnidirectional

Lead Length

100mm

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Abracon AFAC110020-S698 I-Bar Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Abracon AFAC110020-S698 I-Bar Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

I-Bar

Frequency Range

698 → 2690 MHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX

Includes Lead

Yes

Gain

3dBi

Antenna Directivity

Omnidirectional

Lead Length

100mm