Technical documents
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Square
Connector Type
IPEX
Antenna Mounting Type
Adhesive
Lead Length
240mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Square
Connector Type
IPEX
Antenna Mounting Type
Adhesive
Lead Length
240mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female